Crydom DR24B12R technical specifications.
| Input Type | AC |
| Max Input Current | 5mA |
| Mount | DIN Rail |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Crydom DR24B12R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
