The DR24D12X is a 4-pin solid state relay with a maximum input voltage of 32V DC and a maximum output voltage of 280V AC. It has a maximum input current of 9A and a maximum output current of 12A. The relay has a maximum turn-off time and turn-on time of 8.33ms. It operates in a 1 Form A circuit arrangement and has a maximum off-state leakage current of 100mA. The operating temperature range is from -30°C to 80°C.
Crydom DR24D12X technical specifications.
| Maximum Input Voltage | 32V |
| Maximum Output Voltage | 280V |
| Maximum Input Current | 9mA |
| Maximum Output Current | 12A |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 100uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom DR24D12X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.