Crydom DR24E03R technical specifications.
| Current Rating | 3A |
| Input Type | AC |
| Load Current | 3A |
| Max Input Current | 8mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SeriesOne |
| RoHS | Compliant |
Download the complete datasheet for Crydom DR24E03R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
