The DR24E12R is a solid state relay with a maximum input voltage of 36 RMS and an I/O isolation voltage of 4000 RMS. It has a maximum output voltage of 280 RMS and a maximum output current of 12 RMS. The relay has a maximum turn-off time of 30 and a maximum turn-on time of 20. It operates within a temperature range of -30 to 80 degrees Celsius.
Crydom DR24E12R technical specifications.
| Maximum Input Voltage | 36(RMS)V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 8mA |
| Peak Non-Repetitive Surge Current | 750A |
| Maximum Output Current | 12(RMS)A |
| Input Type | AC |
| Output Type | AC |
| Maximum Turn-Off Time | 30ms |
| Maximum Turn-On Time | 20ms |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom DR24E12R to view detailed technical specifications.
No datasheet is available for this part.