
The DR4110 is a 660V solid state relay with a maximum load current of 16A. It has a control voltage rating of 32V and an isolation voltage of up to 4kV. The relay is mounted on a DIN rail and has a screw termination. It is a single pole single throw (SPST) relay and is lead free.
Crydom DR4110 technical specifications.
| Control Voltage | 32V |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Load Current | 16A |
| Mount | DIN Rail |
| Output Voltage | 660V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | DR |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom DR4110 to view detailed technical specifications.
No datasheet is available for this part.
