Crydom DR457121.3 technical specifications.
| Control Voltage | 250V |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Load Current | 26A |
| Mount | DIN Rail |
| Output Voltage | 660V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | DR |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom DR457121.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.