The DR48B12XR from Crydom is a solid state relay with a maximum input voltage of 32V DC and a maximum output voltage of 600V AC. It features a maximum output current of 12A and a maximum input current of 5A. The relay has a 1 Form A circuit arrangement and a maximum turn-off time of 8.33ms. It operates within a temperature range of -30°C to 80°C and is available in a 4-pin package.
Crydom DR48B12XR technical specifications.
| Maximum Input Voltage | 32V |
| Maximum Output Voltage | 600V |
| Maximum Input Current | 5mA |
| Maximum Output Current | 12A |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 100uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom DR48B12XR to view detailed technical specifications.
No datasheet is available for this part.