This solid state relay has a maximum input voltage of 36 RMS and an I/O isolation voltage of 4000 RMS. The maximum output voltage is 600 RMS, with a maximum input current of 8A and a peak non-repetitive surge current of 300A. The relay has a maximum output current of 6 RMS and a maximum turn-off time of 30 microseconds. It operates between -30 and 80 degrees Celsius and has a 4-pin package.
Crydom DR48E06R technical specifications.
| Maximum Input Voltage | 36(RMS)V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 600(RMS)V |
| Maximum Input Current | 8mA |
| Peak Non-Repetitive Surge Current | 300A |
| Maximum Output Current | 6(RMS)A |
| Input Type | AC |
| Output Type | AC |
| Maximum Turn-Off Time | 30ms |
| Maximum Turn-On Time | 20ms |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom DR48E06R to view detailed technical specifications.
No datasheet is available for this part.