Crydom DRA-CN240A240 technical specifications.
| Package/Case | SIP |
| Input Type | AC |
| Load Current | 2A |
| Max Input Voltage | 240V |
| Max Output Current | 2A |
| Max Output Voltage | 250V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Surge Current | 120A |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Series | DRACN |
| Termination | CLAMP |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA-CN240A240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.