Crydom DRA-CN240A24R technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -25 |
| Number of Elements | 1 |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Crydom DRA-CN240A24R to view detailed technical specifications.
No datasheet is available for this part.