
Solid State Relay with 6A AC/DC output and 100V DC maximum output voltage. Features a 15mA DC control current and 1V to 100V DC control voltage range. Offers 2.5kV isolation voltage and 100A surge current capability. Module package mounts via DIN rail with screw termination. Operating temperature range from -30°C to 80°C.
Crydom DRA1-CMX100D6 technical specifications.
| Package/Case | Module |
| Control Current | 15mA |
| Control Voltage | -10V |
| Current Rating | 6A |
| Depth | 10mm |
| Height | 89.6mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 89.6mm |
| Load Current | 6A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 6A |
| Max Output Voltage | 100V |
| Max Supply Voltage (DC) | 100V |
| Min Supply Voltage (DC) | 1V |
| Max Supply Voltage | 100V |
| Min Supply Voltage | 1V |
| Max Surge Current | 100A |
| Max Voltage Rating (DC) | 100V |
| Mount | DIN Rail |
| Operating Supply Voltage | 100V |
| Output Current | 6A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| Series | DRA |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 1ms |
| DC Rated Voltage | 100V |
| Width | 10.03mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA1-CMX100D6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
