Crydom DRA1-SPF240A25 technical specifications.
| Package/Case | SIP |
| Current Rating | 8A |
| Depth | 22.9mm |
| Height | 69.9mm |
| Input Type | AC |
| Length | 89.6mm |
| Load Current | 8A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Mount | DIN Rail |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| Series | DRA1 |
| Termination | CLAMP |
| Throw Configuration | SPST |
| Turn-On Delay Time | 10ms |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA1-SPF240A25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
