Crydom DRA1-SPF380D25 technical specifications.
| Depth | 22.9mm |
| Height | 69.9mm |
| Input Type | DC |
| Length | 89.6mm |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 380V |
| Max Supply Voltage (AC) | 380V |
| Min Supply Voltage (AC) | 48V |
| Max Voltage Rating (AC) | 380V |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA1-SPF380D25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.