The DRA1-SPFE380D25 is a solid state relay from Crydom with a maximum input voltage of 32V DC and a maximum output voltage of 380V AC. It features a 1 Form A circuit arrangement with a maximum output current of 10A. The relay has a minimum operating temperature of -30°C and a maximum operating temperature of 80°C. It also provides I/O isolation voltage of 4000V RMS.
Crydom DRA1-SPFE380D25 technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 380V |
| Maximum Input Current | 15(Typ)mA |
| Maximum Output Current | 10A |
| Input Type | DC |
| Output Type | AC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom DRA1-SPFE380D25 to view detailed technical specifications.
No datasheet is available for this part.