This solid state relay is a general purpose device with a 3PST throw configuration, rated for 480V AC and 4.2A. It has a low capacitance of 20pF and a maximum operating temperature of 60°C. The relay is designed for DIN rail mounting and has a supply voltage of 265V. It is CE and cULus approved, but not Reach SVHC compliant.
Crydom DRA3P48A4R technical specifications.
| Approvals | CE, cULus |
| Capacitance | 20pF |
| Coil Voltage (AC) | 220V |
| Current Rating | 4.2A |
| Depth | 0.157inch |
| Height | 2.909inch |
| Length | 3.527inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Operating Supply Voltage | 265V |
| Package Quantity | 10 |
| Package Style | MODULE |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Series | DRA3 |
| Supply Current | 5.7mA |
| Termination | Screw |
| Throw Configuration | 3PST |
| Turn-On Delay Time | 20ms |
| Voltage Rating (AC) | 480V |
| Width | 44.9mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA3P48A4R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.