The DRA3P48B2R2 is a 1 Form B solid state relay with AC input and AC output. It has a maximum input voltage of 140V and a maximum input current of 8A. The relay has a high I/O isolation voltage of 3750Vrms and a maximum output voltage of 510Vrms. It can handle a peak non-repetitive surge current of 300A and a maximum output current of 2.4A. The relay has a maximum turn-off time of 30ms and a maximum turn-on time of 20ms. It operates within a temperature range of -20°C to 60°C.
Crydom DRA3P48B2R2 technical specifications.
| Maximum Input Voltage | 140V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 510(RMS)V |
| Maximum Input Current | 8mA |
| Peak Non-Repetitive Surge Current | 300A |
| Maximum Output Current | 2.4(RMS)A |
| Input Type | AC |
| Output Type | AC |
| Maximum Turn-Off Time | 30ms |
| Maximum Turn-On Time | 20ms |
| Circuit Arrangement | 1 Form B |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Pin Count | 9 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom DRA3P48B2R2 to view detailed technical specifications.
No datasheet is available for this part.