The DRA3P48C2 is a general purpose solid state relay with a 480V AC voltage rating and 2.4A current rating. It features a 3PST throw configuration and is designed for DIN rail mount. The relay has a capacitance of 20pF and operates within a temperature range of -20°C to 60°C. It meets CE and cULus approvals and is available in a package quantity of 10.
Crydom DRA3P48C2 technical specifications.
| Approvals | CE, cULus |
| Capacitance | 20pF |
| Current Rating | 2.4A |
| Depth | 0.157inch |
| Height | 2.909inch |
| Length | 3.527inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Package Quantity | 10 |
| Relay Type | General Purpose |
| Series | DRA3 |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA3P48C2 to view detailed technical specifications.
No datasheet is available for this part.