The DRA3P48C42 is a 1 Form A solid state relay with AC input and AC output, suitable for operating temperatures between -20°C and 60°C. It features 3750V RMS I/O isolation voltage and 510V RMS maximum output voltage. The relay has a maximum turn-off time of 30ms and a maximum turn-on time of 20ms. It can handle a peak non-repetitive surge current of 300A and a maximum off-state leakage current of 1000RMS. The relay is available in a 9-pin package.
Crydom DRA3P48C42 technical specifications.
| Maximum Input Voltage | 60V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 510(RMS)V |
| Maximum Input Current | 13.5mA |
| Peak Non-Repetitive Surge Current | 300A |
| Maximum Output Current | 4.2(RMS)A |
| Input Type | AC |
| Output Type | AC |
| Maximum Turn-Off Time | 30ms |
| Maximum Turn-On Time | 20ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Pin Count | 9 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom DRA3P48C42 to view detailed technical specifications.
No datasheet is available for this part.