The DRA3P48C4R2 is a solid state relay with a maximum input voltage of 60V and maximum input current of 13.5A. It features a maximum output voltage of 510RMS and a maximum output current of 4.2RMS. The relay has a peak non-repetitive surge current of 300A and a maximum turn-off time of 30ms. It operates within a temperature range of -20 to 60 degrees Celsius and has a 9-pin configuration.
Crydom DRA3P48C4R2 technical specifications.
| Maximum Input Voltage | 60V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 510(RMS)V |
| Maximum Input Current | 13.5mA |
| Peak Non-Repetitive Surge Current | 300A |
| Maximum Output Current | 4.2(RMS)A |
| Input Type | AC |
| Output Type | AC |
| Maximum Turn-Off Time | 30ms |
| Maximum Turn-On Time | 20ms |
| Circuit Arrangement | 1 Form B |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Pin Count | 9 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom DRA3P48C4R2 to view detailed technical specifications.
No datasheet is available for this part.