This solid state relay has a current rating of 2.4A and a voltage rating of 480V AC. It operates within a temperature range of -20°C to 60°C and has a supply current of 25mA. The relay is mounted on a DIN rail and has a throw configuration of 3PST. It is a general purpose relay with a turn-on delay time of 0.1ms and is CE and cULus approved.
Crydom DRA3P48E2 technical specifications.
| Approvals | CE, cULus |
| Capacitance | 20pF |
| Current Rating | 2.4A |
| Depth | 0.157inch |
| Height | 2.909inch |
| Length | 3.527inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Operating Supply Voltage | 28V |
| Package Quantity | 10 |
| Package Style | MODULE |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Series | DRA3 |
| Supply Current | 25mA |
| Termination | Screw |
| Throw Configuration | 3PST |
| Turn-On Delay Time | 0.1ms |
| Voltage Rating (AC) | 480V |
| Width | 44.9mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA3P48E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.