This 9-pin solid state relay from Crydom features a maximum input voltage of 28V DC and a maximum output voltage of 510V AC. The relay has a maximum output current of 2.4A RMS and a minimum operating temperature of -20°C. It can operate at a maximum temperature of 60°C. The SSR has a maximum turn-off time and turn-on time of 8.33ms.
Crydom DRA3P48E2R2 technical specifications.
| Maximum Input Voltage | 28V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 510(RMS)V |
| Maximum Input Current | 25mA |
| Peak Non-Repetitive Surge Current | 300A |
| Maximum Output Current | 2.4(RMS)A |
| Input Type | DC |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Circuit Arrangement | 1 Form B |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Pin Count | 9 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom DRA3P48E2R2 to view detailed technical specifications.
No datasheet is available for this part.