The DRA3P48E42 is an 8-pin solid state relay with a maximum input voltage of 28V DC and a maximum output voltage of 510V AC. It features an I/O isolation voltage of 3750V RMS and a maximum input current of 25A. The relay has a maximum output current of 4.2A RMS and a peak non-repetitive surge current of 300A. It operates within a temperature range of -20°C to 60°C and has a maximum turn-off time and turn-on time of 8.33ms. The DRA3P48E42 is a 1 Form A solid state relay with a pin count of 8.
Crydom DRA3P48E42 technical specifications.
| Maximum Input Voltage | 28V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 510(RMS)V |
| Maximum Input Current | 25mA |
| Peak Non-Repetitive Surge Current | 300A |
| Maximum Output Current | 4.2(RMS)A |
| Input Type | DC |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Pin Count | 8 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom DRA3P48E42 to view detailed technical specifications.
No datasheet is available for this part.