Crydom DRA3P48E4R2 technical specifications.
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Pin Count | 9 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom DRA3P48E4R2 to view detailed technical specifications.
No datasheet is available for this part.