Crydom DRA3R40C2 technical specifications.
| Maximum Input Voltage | 60V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 415(RMS)V |
| Maximum Input Current | 10mA |
| Peak Non-Repetitive Surge Current | 300A |
| Maximum Output Current | 2.4(RMS)A |
| Input Type | AC |
| Output Type | DC |
| Maximum Turn-Off Time | 20ms |
| Maximum Turn-On Time | 130ms |
| Maximum Off-State Leakage Current | 300(RMS)uA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Pin Count | 9 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom DRA3R40C2 to view detailed technical specifications.
No datasheet is available for this part.