Crydom DRA3R48A2 technical specifications.
| Approvals | CE, CUL, IEC |
| Package/Case | Module |
| Input Current | 7.7mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Load Current | 2.4A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 510V |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Contactor |
| Series | DRA3R |
| Termination | Screw |
| Throw Configuration | 3PST, DPDT |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA3R48A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.