Crydom DRA3R48C2 technical specifications.
| Approvals | CE, CUL, IEC |
| Package/Case | Module |
| Current Rating | 2.4A |
| Load Current | 2.4A |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Series | DRA3R |
| Termination | Screw |
| Throw Configuration | 3PST, DPDT |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA3R48C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.