The DRA3R48C4 is a solid state relay with a load current of 4.2A, packaged in a module format for DIN rail mounting. It is available in quantities of 10 and packaged in bulk. This relay is a contactor type and features a 3PST throw configuration. It is suitable for use in AC and DC output applications.
Crydom DRA3R48C4 technical specifications.
| Package/Case | Module |
| Load Current | 4.2A |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Series | DRA3R |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA3R48C4 to view detailed technical specifications.
No datasheet is available for this part.