
The DRA3R48D2 is a general purpose solid state relay with a 480V AC voltage rating and 2.4A load current. It operates within a temperature range of -20°C to 60°C and has a 20pF capacitance. The relay is mounted on a DIN rail and has a screw termination. It is approved for use in CE, CUL, and IEC environments.
Crydom DRA3R48D2 technical specifications.
| Approvals | CE, CUL, IEC |
| Capacitance | 20pF |
| Current Rating | 2.4A |
| Depth | 0.157inch |
| Height | 2.909inch |
| Length | 3.527inch |
| Load Current | 2.4A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Operating Supply Voltage | 6V |
| Package Quantity | 10 |
| Relay Type | General Purpose |
| Series | DRA3 |
| Supply Current | 2.4A |
| Termination | Screw |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA3R48D2 to view detailed technical specifications.
No datasheet is available for this part.
