This solid state relay is a contactor type with a 3PST, DPDT throw configuration. It has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. The relay is rated for a load current of 4.2A and an operating supply voltage of 6V, with a supply current of 30mA. It is mounted on a DIN rail and has a package quantity of 10 per unit. The relay is CE, CUL, and IEC approved.
Crydom DRA3R48D4 technical specifications.
| Approvals | CE, CUL, IEC |
| Package/Case | Module |
| Depth | 61.7mm |
| Height | 73.9mm |
| Length | 89.6mm |
| Load Current | 4.2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Operating Supply Voltage | 6V |
| Package Quantity | 10 |
| Package Style | MODULE |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Contactor |
| Series | DRA3R |
| Supply Current | 30mA |
| Termination | Screw |
| Throw Configuration | 3PST, DPDT |
| Turn-On Delay Time | 120ms |
| Width | 61.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA3R48D4 to view detailed technical specifications.
No datasheet is available for this part.