Crydom DRA4-CMX100D10 technical specifications.
| Package/Case | SIP |
| Depth | 53.7mm |
| Height | 60.1mm |
| Input Type | DC |
| Length | 89.6mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 8A |
| Max Output Voltage | 100V |
| Mount | DIN Rail |
| Operating Supply Voltage | 100V |
| Package Quantity | 4 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | DRA4 |
| Termination | CLAMP |
| Throw Configuration | 4PST |
| Turn-On Delay Time | 1ms |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA4-CMX100D10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.