Crydom DRA4-CMXE200D3 technical specifications.
| Package/Case | Module |
| Current Rating | 3A |
| Depth | 53.7mm |
| Height | 60.1mm |
| Input Type | DC |
| Length | 89.6mm |
| Load Current | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 3A |
| Max Output Voltage | 200V |
| Mount | DIN Rail |
| On-State Resistance | 200mR |
| Operating Supply Voltage | 200V |
| Package Quantity | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | DRA |
| Termination | Screw |
| Throw Configuration | 4PST, SPST |
| Turn-On Delay Time | 1ms |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA4-CMXE200D3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.