Crydom's DRC3P48D4402 is a 12-pin solid state relay with an AC input type, maximum input voltage of 530V, and maximum input current of 32mA. It features a maximum turn-off time of 30ms and a maximum turn-on time of 20ms. The relay operates within a temperature range of -20°C to 60°C and has a 12-pin package.
Crydom DRC3P48D4402 technical specifications.
| Maximum Input Voltage | 530V |
| Maximum Output Voltage | 600V |
| Maximum Input Current | 32mA |
| Input Type | AC |
| Maximum Turn-Off Time | 30ms |
| Maximum Turn-On Time | 20ms |
| Maximum Off-State Leakage Current | 3uA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Pin Count | 12 |
Download the complete datasheet for Crydom DRC3P48D4402 to view detailed technical specifications.
No datasheet is available for this part.