The DRC3P60A420R2 is a 1 Form B solid state relay with an AC input type and an AC output device. It has a maximum input voltage of 265V and a maximum output voltage of 600V (RMS). The relay has a maximum input current of 8A and a peak non-repetitive surge current of 40A. It operates within a temperature range of -30°C to 80°C and has a pin count of 13.
Crydom DRC3P60A420R2 technical specifications.
| Maximum Input Voltage | 265V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 600(RMS)V |
| Maximum Input Current | 8mA |
| Peak Non-Repetitive Surge Current | 40A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 40ms |
| Maximum Turn-On Time | 30ms |
| Circuit Arrangement | 1 Form B |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 13 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom DRC3P60A420R2 to view detailed technical specifications.
No datasheet is available for this part.