The DRC3P60D433 is a solid state relay with a maximum input voltage of 600V and maximum input current of 32A. It has a 12-pin package and operates between -20°C and 60°C. The relay has a maximum turn-on time of 20ms and a maximum turn-off time of 30ms. It also features a maximum off-state leakage current of 1mA.
Crydom DRC3P60D433 technical specifications.
| Maximum Input Voltage | 600V |
| Maximum Output Voltage | 600V |
| Maximum Input Current | 32mA |
| Input Type | AC |
| Maximum Turn-Off Time | 30ms |
| Maximum Turn-On Time | 20ms |
| Maximum Off-State Leakage Current | 1uA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Pin Count | 12 |
Download the complete datasheet for Crydom DRC3P60D433 to view detailed technical specifications.
No datasheet is available for this part.