The DRC3R48E420 is a 1 Form A solid state relay with a maximum input voltage of 30V DC and a maximum output voltage of 510V RMS AC. It features a 3750V RMS I/O isolation voltage and a maximum input current of 32A. The relay has a maximum turn-off time of 20ms and a maximum turn-on time of 130ms. It operates over a temperature range of -30°C to 80°C and is suitable for use in a variety of applications.
Crydom DRC3R48E420 technical specifications.
| Maximum Input Voltage | 30V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 510(RMS)V |
| Maximum Input Current | 32mA |
| Peak Non-Repetitive Surge Current | 40A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 20ms |
| Maximum Turn-On Time | 130ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 5500(RMS)uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 13 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Crydom DRC3R48E420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.