The DRC3R48E440 is a solid state relay with a maximum input voltage of 530V and maximum input current of 32mA. It has a maximum output voltage of 600V and a maximum turn-off time of 20ms. The relay operates within a temperature range of -20°C to 60°C. It is a 13-pin device suitable for AC applications.
Crydom DRC3R48E440 technical specifications.
| Maximum Input Voltage | 530V |
| Maximum Output Voltage | 600V |
| Maximum Input Current | 32mA |
| Input Type | AC |
| Maximum Turn-Off Time | 20ms |
| Maximum Off-State Leakage Current | 5.5uA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Pin Count | 13 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Crydom DRC3R48E440 to view detailed technical specifications.
No datasheet is available for this part.