Crydom DRD48D06 technical specifications.
| Control Voltage | 32V |
| Depth | 18mm |
| Height | 90.3mm |
| Input Current | 11mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Length | 84.4mm |
| Load Current | 6A |
| Max Input Current | 11mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 600V |
| Max Supply Voltage (AC) | 600V |
| Min Supply Voltage (AC) | 48V |
| Max Voltage Rating (AC) | 600V |
| Mount | DIN Rail |
| Output Voltage | 600V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRD48D06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.