
AC & DC Output Solid State Relay (SSR) featuring a 5A, 280V AC output rating and a 32V DC control input. This SPST relay offers a 6.9mA maximum input current and 3.75kV isolation voltage. Designed for socket, DIN rail, or plug-in mounting, it operates within a -30°C to 80°C temperature range and is RoHS compliant. Approvals include cULus and IEC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom ED24C5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus, IEC |
| Control Voltage | 32V |
| Current Rating | 5A |
| Depth | 12.7mm |
| Height | 38.4mm |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 29mm |
| Load Current | 5A |
| Max Input Current | 6.9mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 5A |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | Socket, DIN Rail, Plug-In |
| Mounting Style | SOCKET |
| Output Current | 5A |
| Output Voltage | 280V |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ED |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.33ms |
| Voltage Rating (AC) | 280V |
| Weight | 1oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom ED24C5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
