
The LifePlus ED Series solid state relay is a 280V 3A SPST module with a quick connect termination. It is RoHS compliant and approved to cULus and IEC standards. The relay is available in a ROHS COMPLIANT PACKAGE-5 and is packaged in bulk quantities. It has a maximum supply voltage of 280V and a minimum supply voltage of 24V. The relay is socketable and has a current rating of 3A.
Crydom ED24F3 technical specifications.
| Approvals | cULus, IEC |
| Package/Case | Module |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Load Current | 3A |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LifePlus ED |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Weight | 0.656096oz |
| RoHS | Compliant |
Download the complete datasheet for Crydom ED24F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
