
AC/DC Output Solid State Relay with 5A load current and 280V AC maximum output voltage. Features DC input from 24V to 280V with 5.8mA input current and 3.75kV isolation voltage. Designed for socket mounting with quick connect termination and SPST throw configuration. Operates within a temperature range of -30°C to 80°C. RoHS compliant and lead-free.
Crydom ED24F5R technical specifications.
| Approvals | cULus, IEC |
| Current Rating | 5A |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Load Current | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | Socket, Plug-In |
| Mounting Style | SOCKET |
| Output Current | 5A |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ED |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Crydom ED24F5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
