Crydom EL100D5-12 technical specifications.
| Package/Case | Module |
| Input Type | DC |
| Load Current | 5A |
| Max Output Current | 5A |
| Max Output Voltage | 100V |
| Max Supply Voltage (DC) | 100V |
| Min Supply Voltage (DC) | 3V |
| Max Voltage Rating (DC) | 100V |
| Mount | Panel, Chassis Mount, Screw |
| On-State Resistance | 40mR |
| Operating Supply Voltage | 100V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | EL |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Weight | 0.507945oz |
| RoHS | Compliant |
Download the complete datasheet for Crydom EL100D5-12 to view detailed technical specifications.
No datasheet is available for this part.