Crydom EL240A30-12P technical specifications.
| Maximum Input Voltage | 8V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 17.5mA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
Download the complete datasheet for Crydom EL240A30-12P to view detailed technical specifications.
No datasheet is available for this part.