Crydom EL240A5R-05 technical specifications.
| Approvals | UL, CE |
| Current Rating | 5A |
| Input Type | DC |
| Load Current | 5A |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Mount | Panel, Screw |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EL |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Weight | 0.507945oz |
| RoHS | Compliant |
Download the complete datasheet for Crydom EL240A5R-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
