Crydom EZ240A12S technical specifications.
| Depth | 38.1mm |
| Height | 13.9mm |
| Input Type | AC |
| Lead Free | Lead Free |
| Length | 43.9mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Mount | Chassis, Screw |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Crydom EZ240A12S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
