This solid state relay is a module type with a current rating of 18A and a maximum operating temperature of 80°C. It has a voltage rating of 280V AC and is compliant with UL, CSA, and VDE approvals. The relay is packaged in a ROHS compliant, plastic package and is available in a quantity of 10 per bulk packaging. It can be mounted on a panel or chassis using a screw termination and has a throw configuration of SPST.
Crydom EZ240A18 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | Module |
| Current Rating | 18A |
| Height | 24.1mm |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 66.8mm |
| Load Current | 18A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | EZ |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom EZ240A18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.