Crydom EZ240A18SR technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Crydom EZ240A18SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.