This solid state relay features a maximum output voltage of 280V and a load current of 12A. It has a package quantity of 20 and is packaged in bulk. The relay is designed for panel, chassis mount, and screw termination. It is compliant with RoHS regulations and is lead free.
Crydom EZ240D12R technical specifications.
| Package/Case | Module |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 12A |
| Max Output Voltage | 280V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | EZ |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom EZ240D12R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.