
The EZ240D5R is a solid state relay with a DC input type and a maximum output voltage of 280V. It has a load current of 5A and is available in a ROHS compliant, plastic package-4. The relay is panel, chassis mount, and screw mountable and has a quick connect termination. It is a single pole single throw (SPST) relay and is part of the EZ series.
Crydom EZ240D5R technical specifications.
| Package/Case | Module |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 5A |
| Max Output Voltage | 280V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | EZ |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom EZ240D5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.