Crydom EZ480D12R technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Max Output Voltage | 660V |
| Mount | Screw |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | EZ Series |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Crydom EZ480D12R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.