Crydom EZE240D12S technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Max Output Voltage | 280V |
| Mount | Screw |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Crydom EZE240D12S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
